Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSRVSPM3KIL
Newark Part No.45AJ8177
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $4,927.820 |
3+ | $4,785.110 |
5+ | $4,456.640 |
10+ | $4,394.660 |
25+ | $4,206.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4,927.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSRVSPM3KIL
Newark Part No.45AJ8177
Technical Datasheet
Power Supply Applications-
No. of Outlets7Outlets
Capacity (VA / W)3kVA / 2.4kW
Input Voltage AC Max280V
Output Voltage230VAC
Backup Time - Full Load-
Product Range-
Length400mm
Width145mm
Height238mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
3kVA / 2.4kW
Output Voltage
230VAC
Product Range
-
Width
145mm
SVHC
To Be Advised
No. of Outlets
7Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
-
Length
400mm
Height
238mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate