Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoV6
Newark Part No.16B2733
Product RangeTeSys VARIO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoV6
Newark Part No.16B2733
Product RangeTeSys VARIO Series
Technical Datasheet
Product RangeTeSys VARIO Series
SVHCTo Be Advised
Product Overview
V6 is a TeSys VARIO - switch body for switch-disconnector. It can be used to switch DC circuits until 250V DC DC-1 to DC-5, by use of contacts in series. It provides the capability to have mounted until 4 add-on modules, connection by screw terminals, mounting on DIN-rail, or by screw fixing.
- Symmetrical rail plate mounting, high performance level
- Number of poles is 3, contact type and composition is 3
- AC and DC network type, 50/60Hz network frequency
- IEC rated operational voltage is 690VAC 50/60Hz
- IEC rated operational power is 30KW 230 to 240VAC-3)
- Rated operational current is 83A AC-23 Ue: 400V, IEC 60947-3 standard
- 8kV rated impulse withstand voltage, 30000 cycles mechanical durability
- Degree of protection is IP20 conforming to IEC 60529
- 18 months warranty, height is 4.92 inch, width is 3.54 inch, depth is 3.54 inch
- Ambient air temperature range from -20°C to 50°C
Technical Specifications
For Use With
Schneider TeSys VARIO Series Switch Disconnectors
SVHC
To Be Advised
Product Range
TeSys VARIO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate