Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVBD2
Newark Part No.64M3287
Product RangeTeSys Mini-Vario Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVBD2
Newark Part No.64M3287
Product RangeTeSys Mini-Vario Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max29A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng TypeDoor Mount
Approvals / StandardsCCC, CSA, GL, IEC, UL
Product RangeTeSys Mini-Vario Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
29A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
CCC, CSA, GL, IEC, UL
SVHC
To Be Advised
Contact Voltage AC Max
400V
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mountng Type
Door Mount
Product Range
TeSys Mini-Vario Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate