Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVBDN12
Newark Part No.80C5811
Product RangeTeSys VARIO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVBDN12
Newark Part No.80C5811
Product RangeTeSys VARIO Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max8.1A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng TypeDoor Mount
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys VARIO Series
SVHCTo Be Advised
Product Overview
VBDN12 is a TeSys vario switch disconnector for door mounting. It has a 3 pole, 12A/690V, for motor switching applications upto 4kW at 400V AC-23. A complete unit composed of a switch body VN12, a black handle with a black 60x60mm front plate KAD1PZ. It is intended for main switch disconnecting usage. It has pad lockable handle. It is handled with central fixing on the door, ensuring IP65 to the mounting.
- Standard performance level, 3 poles
- 3NO contacts type and composition, AC and DC network type
- Rotary handle control type, direct rotary handle mounting style
- Black handle color, black handle front plate color
- Rated operational voltage is 690VAC 50/60Hz
- 6kV rated impulse withstand voltage, 12A conventional free air thermal current
- Rated operational current is 8.1A (AC-23) at 400V, mechanical durability is 50000 cycles
- IEC 60947-3 standards, UL, GL, CCC, CSA, UKCA (product certifications)
- IP65 degree of protection, 18 months warranty
- Ambient air temperature range from -20 to 50°C
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
8.1A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
To Be Advised
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Door Mount
Product Range
TeSys VARIO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate