Product Information
Product Overview
VC5GUN is a 3-pole TeSys vario enclosed switch-disconnector for emergency stop switching in motor applications 50HP at 600V. It provides an IP65 / NEMA type 12 enclosure, V5 vario switch disconnector, and red and yellow operator. It includes a V5 vario switch disconnector rated 100A conforming UL/CSA. It is multi-standards certified (IEC, UL, CSA, CCC, EAC). Enclosed switch disconnector including a 3-pole switch-disconnector vario V5 model. It is conforming to IEC (IEC 60947-4-1, IEC 60204) and UL/CSA (UL 508 and CSA 22.2 n° 14). It has NEMA type 12 enclosure rating, IP65 protection degree, and is sealable. It has an operating long red handle for emergency stop, pad-lockable. The connections are directly on the screw clamp terminals of the switch. Possible attachment of 1 add-on pole to the switch body, neutral (VZ13), earthing (VZ16), auxiliary (VZ7, VZ20).
- High protection degree of waterproof and dustproof for harsh environment, good sealing performance
- Ready-to-use to control and disconnect UL motors, high performance level
- 3-poles, rotary handle control type, red handle color, yellow handle front plate color
- Rotary handle padlocking is 1 to 3 padlocks 0.16 inch to 0.31 inch
- Rated operational voltage is 690VAC 50/60Hz, 8kV rated impulse withstand voltage
- Rated operational current is 68.5A AC-23A)400V
- Rated operational power is (37kW 400V AC-23), 30kW 400V AC-3))
- Mechanical durability is 30000 cycles, 18 months warranty
- NEMA 12 degree of protection, IP65 conforming to IEC 60529
- Ambient air temperature range from -20°C to 50°C
Technical Specifications
3 Pole
68.5A
Screw Clamp
CSA, IEC, UL
To Be Advised
400V
IP20
-
TeSys Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate