Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF6
Newark Part No.89H9498
Product RangeTeSys Vario Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCF6
Newark Part No.89H9498
Product RangeTeSys Vario Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max175A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsCCC, CSA, GL, IEC, UL
Product RangeTeSys Vario Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
175A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
CCC, CSA, GL, IEC, UL
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mountng Type
-
Product Range
TeSys Vario Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate