Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1103
Newark Part No.72K1213
Product RangeAltivar Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1103
Newark Part No.72K1213
Product RangeAltivar Series
Technical Datasheet
For Use WithAltivar Graphic Terminals
Enclosure Material-
IP RatingIP65
NEMA Rating-
External Height - Imperial5.7"
External Width - Imperial6.38"
External Width - Metric162.1mm
External Height - Metric144.3mm
Product RangeAltivar Series
SVHCTo Be Advised
Technical Specifications
For Use With
Altivar Graphic Terminals
IP Rating
IP65
External Height - Imperial
5.7"
External Width - Metric
162.1mm
Product Range
Altivar Series
Enclosure Material
-
NEMA Rating
-
External Width - Imperial
6.38"
External Height - Metric
144.3mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate