
Product Information
Product Overview
The XALD02H7 is a dark gray Empty Enclosure features a lid with light gray base and 2 cut-outs. It is made of polycarbonate. The empty control station is used for XB5 Ø22mm control and signaling units. Plastic control station for control and signaling units Ø22mm from the Harmony® XB5 range. Designed for industry and the service sector, this range of control station combines simplicity of setup with compact size and flexibility. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
- IP66 IP Protection rating (conforming to IEC 60529)
- Front and rear mounting block
- IK03 IK Protection degree (conforming to EN 50102)
- 1 horizontal row
- NEMA 4X and NEMA 13 Protection rating
Applications
Industrial, Power Management, Automotive, Defence, Military & Aerospace, Automation & Process Control
Technical Specifications
ABS, Polycarbonate
22mm
105.9mm
68mm
NEMA 4X, 13
2.68"
-
2Holes
Gray
IP66
53mm
4.2"
2.09"
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
