Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK198H7
Newark Part No.68X1008
Product RangeHarmony XALK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK198H7
Newark Part No.68X1008
Product RangeHarmony XALK Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
Product RangeHarmony XALK Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XALK198H7 is a single-pole single-throw (SPST) 1NC yellow Control Station with red mushroom head pushbutton and push-pull reset. This XALK series commercialized station features polycarbonate body and slow-break silver alloy (Ag/Ni) contacts. This range of control station combines simplicity of setup with compact size and flexibility. It is ideal for applications requiring good resistance to chemical agents or double electrical insulation and emergency stop function.
- Low-load electrical contact
- 50N Operating force
- 300000 cycles Mechanical durability
- Screw clamp terminals
- Class II conforming to IEC 60536 protection against electric shock
- IP66 Conforming to IEC 60529 IP protection rating
- IK03 conforming to EN 50102 IK protection rating
- TH Protective treatment
Applications
Commercial, Industrial
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XALK Series
Switch Operation
Push-Pull
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66
SVHC
No SVHC (15-Jan-2018)
Alternatives for XALK198H7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
