Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPA3116
Newark Part No.80C6347
Product RangeHarmony XAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPA3116
Newark Part No.80C6347
Product RangeHarmony XAP Series
Technical Datasheet
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
No. of Switch Holes16Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric241mm
External Width - Metric85mm
External Depth - Metric87mm
IP RatingIP66
NEMA RatingNEMA 4X, 13
External Height - Imperial9.49"
External Width - Imperial3.35"
External Depth - Imperial3.42"
Product RangeHarmony XAP Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
Cutout Diameter
22mm
External Height - Metric
241mm
External Depth - Metric
87mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
3.35"
Product Range
Harmony XAP Series
No. of Switch Holes
16Holes
Cover / Base Color
Gray
External Width - Metric
85mm
IP Rating
IP66
External Height - Imperial
9.49"
External Depth - Imperial
3.42"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
