Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG19201
Newark Part No.16B2853
Technical Datasheet
No. of Switch Holes1Holes
Enclosure MaterialZinc Alloy
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric80mm
IP RatingIP65, IP657
External Width - Metric80mm
External Depth - Metric51.6mm
NEMA RatingNEMA 4, 13
External Height - Imperial3.15"
External Width - Imperial3.15"
External Depth - Imperial2.03"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XAPG19201 is a Drilled Enclosure made of die-cast zinc with painted grey finish. It features NEMA type-4 and 13 (40mm) centreline spacing of holes.
- One 22mm knock-out
- 49mm Usable depth
- IP65/IP657 Protection rating
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Holes
1Holes
Cutout Diameter
22mm
External Height - Metric
80mm
External Width - Metric
80mm
NEMA Rating
NEMA 4, 13
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
Zinc Alloy
Cover / Base Color
Gray
IP Rating
IP65, IP657
External Depth - Metric
51.6mm
External Height - Imperial
3.15"
External Depth - Imperial
2.03"
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
