Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4FD41
Newark Part No.74AH3462
Product RangeHarmony XB4 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4FD41
Newark Part No.74AH3462
Product RangeHarmony XB4 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max6A
Contact Voltage AC Max120V
Product RangeHarmony XB4 Series
IlluminationNon Illuminated
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
1 Pole
Contact Current AC Max
6A
Product Range
Harmony XB4 Series
Contact Current DC Max
550mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
