Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AVG1
Newark Part No.80C6594
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AVG1
Newark Part No.80C6594
Product RangeHarmony Series
Technical Datasheet
LED ColorWhite
Operating Voltage120VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, IP67, NEMA 4X, NEMA 13
Product RangeHarmony Series
SVHCTo Be Advised
Product Overview
The XB5AVG1 from Schneider Electric is a Harmony XB5 white complete pilot light Ø22 plain lens with integral LED. This complete control buttons features class II conforming to IEC 60536 overvoltage category, IP67 and IP66 conforming to IEC 60529 IP degree of protection, NEMA 13 and NEMA 4X NEMA degree of protection, IK05 conforming to IEC 50102 IK degree of protection and JIS C 4520, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-4 standards.
- Plastic bezel material and fixing collar material, steady signalling type, TH protective treatment
- Round shape of signalling unit head, protected LED source, integral LED bulb base
- Rated supply voltage [Us] range from 110V to 120V AC, 50/60Hz
- Ambient air temperature for operation range from -40°C to 70°C
- Current consumption is 14mA
- Resistance to high pressure washer is 7000000Pa at 55°C, distance: 0.1m
- Rated insulation voltage [Ui] of 250V (degree of pollution 3) conforming to EN 60947-1
- 4KV conforming to EN 60947-1 [Uimp] rated impulse withstand voltage
- 100000h service life, class B conforming to IEC 55011 electromagnetic emission
- Dimension of 42mm x 30mm x 54mm (H x W x D)
Technical Specifications
LED Color
White
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony Series
Operating Voltage
120VAC
Forward Current If
-
IP / NEMA Rating
IP66, IP67, NEMA 4X, NEMA 13
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate