Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FG21
Newark Part No.74AH3538
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FG21
Newark Part No.74AH3538
Product RangeHarmony XB5 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO
Product RangeHarmony XB5 Series
No. of Switch Positions2 Position
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Product Range
Harmony XB5 Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
