Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S5B2L2
Newark Part No.29Y2963
Product RangeHarmony XB5 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S5B2L2
Newark Part No.29Y2963
Product RangeHarmony XB5 Series
Technical Datasheet
Switching Current Max200mA
Rated Supply Voltage24VDC
Function of Module-
Output TypePNP
Contact Current Max200mA
Operator TypeMaintained
Memory Capacity200 users
Connection MethodCable
IP / NEMA RatingIP65, NEMA 12
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Product Overview
The XB5S5B2L2 is a Biometric Switch with 2 positions stay put fingerprint reader operator and 3.28ft USB type A male 1 pre-wired PvR insulated cable connection. This switch features plastic bezel and polyamide PA66 enclosure. The XB5S series switch is suitable for use with the Harmony XB5S range products. It meets the IEC 61000-6-2, IEC 61000-6-4, CSA and UL standards. It features reverse polarity short-circuit overload protection.
- IP65 and IP20 Protection rating
- -5 to 50°C Ambient air temperature range for operation
Applications
Industrial, Commercial
Technical Specifications
Switching Current Max
200mA
Function of Module
-
Contact Current Max
200mA
Memory Capacity
200 users
IP / NEMA Rating
IP65, NEMA 12
SVHC
To Be Advised
Rated Supply Voltage
24VDC
Output Type
PNP
Operator Type
Maintained
Connection Method
Cable
Product Range
Harmony XB5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate