Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NG21
Newark Part No.96W0606
Product RangeHarmony XB7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NG21
Newark Part No.96W0606
Product RangeHarmony XB7 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO
Product RangeHarmony XB7 Series
No. of Switch Positions2 Position
Switch TerminalsScrew Clamp
Contact Current Max600mA
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Angle of Throw90°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
-
Product Range
Harmony XB7 Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Angle of Throw
90°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
600mA
Contact Voltage DC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
