Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC37
Newark Part No.16C7102
Product RangeXVB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC37
Newark Part No.16C7102
Product RangeXVB Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC250VAC
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter70mm
Product RangeXVB Series
IP / NEMA RatingIP65
Power Rating10W
External Height63mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
This Harmony XVB beacon is a visual signalling unit for indicating (with 360° visibility and visible at a distance) the various states of operation for a device or installation. Examples include start, stop machine, no material, call technical staff and fault signalling.
- Environmental protection to IP65
- Dimensions (ØxH): 70mm x 63mm
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
63mm
Operating Temperature Max
50°C
Supply Voltage VAC
250VAC
Visual Signal Type
Steady
Product Range
XVB Series
Power Rating
10W
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability