Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA125
Newark Part No.16B4464
Product RangeHarmony XVL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA125
Newark Part No.16B4464
Product RangeHarmony XVL Series
Technical Datasheet
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If18mA
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeHarmony XVL Series
SVHCTo Be Advised
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
Harmony XVL Series
Operating Voltage
12VDC
Forward Current If
18mA
IP / NEMA Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate