Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2AU1
Newark Part No.66AH7851
Product RangePreventa XY2
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2AU1
Newark Part No.66AH7851
Product RangePreventa XY2
Technical Datasheet
Product RangePreventa XY2
Contact ConfigurationDPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max250V
Contact Current AC Max1.5A
IP RatingIP66
Contact Voltage DC Max250V
Contact Current DC Max100mA
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Preventa XY2
Switch Terminals
Cable
Contact Current AC Max
1.5A
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-NO, SPST-NC
Contact Voltage AC Max
250V
IP Rating
IP66
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate