Product Information
Product Overview
ZB4BD7 is a black selector switch head. This harmony XB4, black selector switch head with standard handle has 3 positions, it operates with spring return from left to center mechanism. This switch head with a standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provides an effective manner to set your machine in various operating modes. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K. It has a metal bezel, which makes it Ideal for applications requiring high impact and vibration resistance. It has UL 508, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-4, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-5-5, JIS C8201-1 standards.
- Chromium plated metal bezel material, standard head type
- Mounting diameter is 0.87inch, round shape of signaling unit head
- Left to center spring return operator, black standard handle operator profile
- 3 positions +/- 45° operator position information
- CAD overall width x height x depth is 1.14inch x 1.14inch x 1.73inch
- Mechanical durability is 1000000 cycles, 18 months warranty
- IP67 IEC 60529, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection)
- IK06 IEC 50102 (IK degree of protection)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider 22mm 3 Pos Selector Switches
Harmony Series
IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 4, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate