New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      RT214024

                      Power Relay, SPDT, 24 VDC, 12 A, RT1 Series, Through Hole, DC

                      Date/Lot Code

                      SCHRACK - TE CONNECTIVITY RT214024
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHRACK - TE CONNECTIVITY
                      Manufacturer Part NoRT214024
                      Newark Part No.74T0764
                      Product RangeRT1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      466 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.340
                      10+$5.840
                      25+$5.300
                      50+$4.540
                      100+$3.780
                      500+$3.230
                      1000+$3.020
                      2500+$2.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHRACK - TE CONNECTIVITY
                      Manufacturer Part NoRT214024
                      Newark Part No.74T0764
                      Product RangeRT1
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPDT
                      Coil Voltage24VDC
                      Contact Current12A
                      Product RangeRT1
                      Relay MountingThrough Hole
                      Coil TypeDC
                      Contact Voltage VAC250VAC
                      Relay TerminalsSolder
                      Relay TypePower - General Purpose
                      Contact Voltage VDC-
                      Contact MaterialSilver Nickel
                      Coil Resistance1.44kohm
                      Approvals & StandardsCSA, UL, VDE
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Power PCB Relay RT1 series PCB General Purpose Power Relay with 1-pole 12/16A, 1-form-C (CO) or 1-form-A (NO) contacts.

                      • DC or AC coils
                      • WG version in accordance to IEC 60335-1
                      • Reflow version for THR (Through-Hole Reflow) soldering process
                      • 5kV/10mm Coil-contact, reinforced insulation

                      Applications

                      Industrial, Thermal Management, Clock & Timing, Automation & Process Control

                      Technical Specifications

                      Contact Configuration

                      SPDT

                      Contact Current

                      12A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250VAC

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver Nickel

                      Approvals & Standards

                      CSA, UL, VDE

                      Coil Voltage

                      24VDC

                      Product Range

                      RT1

                      Coil Type

                      DC

                      Relay Terminals

                      Solder

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      1.44kohm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.