New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      RTB14730

                      General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT

                      SCHRACK - TE CONNECTIVITY RTB14730
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHRACK - TE CONNECTIVITY
                      Manufacturer Part NoRTB14730
                      Newark Part No.48F3751
                      Product RangePower PCB Relay RT1 Series
                      Also Known As2-1393238-6
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 58 week(s)
                      QuantityPrice
                      500+$7.890
                      Price for:Each
                      Minimum: 1500
                      Multiple: 500
                      $11,835.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHRACK - TE CONNECTIVITY
                      Manufacturer Part NoRTB14730
                      Newark Part No.48F3751
                      Product RangePower PCB Relay RT1 Series
                      Also Known As2-1393238-6
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPDT
                      Coil Voltage230VAC
                      Contact Current12A
                      Product RangePower PCB Relay RT1 Series
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC250VAC
                      Relay TerminalsSolder
                      Contact Voltage VDC-
                      Contact MaterialSilver Nickel
                      Coil Resistance32.5kohm
                      Approvals & StandardsCSA, UL, VDE
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The RTB14730 is a Power PCB Relay with AC coil. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact with pinning 3.5mm wash tight version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.

                      • PCB plug-in terminal type
                      • Monostable coil magnetic system
                      • Reinforced insulation
                      • -40 to 85°C Ambient temperature range

                      Applications

                      Clock & Timing, Automation & Process Control

                      Technical Specifications

                      Contact Configuration

                      SPDT

                      Contact Current

                      12A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250VAC

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      32.5kohm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Coil Voltage

                      230VAC

                      Product Range

                      Power PCB Relay RT1 Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver Nickel

                      Approvals & Standards

                      CSA, UL, VDE

                      Technical Docs (3)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.