Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTD14524
Newark Part No.48F3745
Product RangePower PCB Relay RT1 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTD14524
Newark Part No.48F3745
Product RangePower PCB Relay RT1 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current16A
Product RangePower PCB Relay RT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance350ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VAC
Product Range
Power PCB Relay RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
350ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate