Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY611048
Newark Part No.17AH9301
Product RangeRYII
Technical Datasheet
183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.320 |
10+ | $6.730 |
25+ | $6.370 |
50+ | $6.130 |
100+ | $5.900 |
500+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY611048
Newark Part No.17AH9301
Product RangeRYII
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current8A
Product RangeRYII
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance9.391kohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
9.391kohm
Coil Voltage
48VDC
Product Range
RYII
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability