Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050A1005A533
Newark Part No.50AJ9050
Product RangeSR6 Series
Technical Datasheet
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.720 |
| 5+ | $43.370 |
| 10+ | $41.010 |
| 25+ | $39.520 |
| 50+ | $38.030 |
| 100+ | $36.810 |
| 250+ | $35.240 |
Price for:Each
Minimum: 1
Multiple: 1
$45.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050A1005A533
Newark Part No.50AJ9050
Product RangeSR6 Series
Technical Datasheet
Contact Configuration3PST-NO, 3SPST-NC
Coil Voltage5VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance20.8ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
3PST-NO, 3SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
20.8ohm
Coil Voltage
5VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for V23050A1005A533
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability