Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.120 |
| 5+ | $64.850 |
| 10+ | $60.250 |
| 25+ | $57.620 |
| 50+ | $54.980 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$70.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-111
Newark Part No.74M6424
Technical Datasheet
Panel TypeRack Panel
Rack U Height-
Panel MaterialAluminium
Body ColorUnfinished
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric35.56mm
External Height - Imperial5.06"
External Width - Imperial1.4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
35.56mm
External Width - Imperial
1.4"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Color
Unfinished
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate