Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $36.490 |
10+ | $29.150 |
25+ | $26.660 |
50+ | $24.920 |
100+ | $24.310 |
Price for:Each
Minimum: 1
Multiple: 1
$36.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-585
Newark Part No.64T6699
Technical Datasheet
For Use WithCompactPCI, VME64x Series Enclosures
External Height - Imperial5.3"
External Height - Metric133.4mm
External Width - Imperial0.8"
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20848-585 is a 3U Plug-in Unit Kit with IEL handle. It is designed for fitting microswitches. Suitable for insertion and extraction forces up to 700N (per pair).
- In accordance with IEEE 1101.10 and IEC 60297-3-102
- Codable to IEC 60297-3-103/IEEE 1101.10
- Front panel shielded
Applications
Industrial
Contents
Front panel, EMC sealing (textile), Core, Sleeve, Handle with integrated alignment pin for perforated strip and guide rails (lever, key), Board support (die-cast zinc), Raised Pozidrive countersunk screw (M2.5 x 8), Sleeve (PA, gray), 2 Pozidrive collar screws (M2.5 x 12.3), 2 Panhead screws with Torx/slot (M2.5 x 6), 2 Washers (A2.7, DIN 125), Panhead screw with Torx (M2.5 x 7).
Technical Specifications
For Use With
CompactPCI, VME64x Series Enclosures
External Height - Metric
133.4mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
5.3"
External Width - Imperial
0.8"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate