Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.120 | $2.740 |
| 5+ | $11.750 | $2.740 |
| 10+ | $11.520 | $2.740 |
| 25+ | $11.300 | $2.740 |
| 50+ | $11.040 | $2.740 |
| 100+ | $10.780 | $2.740 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21100-435
Newark Part No.74M6489
Technical Datasheet
Accessory TypeAssembly Kit
Thread Size - MetricM6
Thread Size - Imperial-
For Use With19" Subracks and 19" Chassis
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Assembly Kit
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M6
For Use With
19" Subracks and 19" Chassis
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
