Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.240 |
5+ | $14.240 |
10+ | $14.240 |
25+ | $14.240 |
50+ | $14.240 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$14.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24561-051
Newark Part No.74M6579
Technical Datasheet
Cover TypeCover Plate
Cover ColorAluminium
Cover MaterialAluminium
For Use With19" Chassis EuropacPRO
External Depth - Metric160mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial6.3"
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Cover Plate
Cover Material
Aluminium
External Depth - Metric
160mm
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Cover Color
Aluminium
For Use With
19" Chassis EuropacPRO
External Width - Metric
-
External Depth - Imperial
6.3"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate