Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.820 |
| 10+ | $48.620 |
| 25+ | $47.360 |
| 50+ | $44.970 |
| 100+ | $42.290 |
| 250+ | $38.070 |
| 500+ | $34.020 |
Price for:Each
Minimum: 1
Multiple: 1
$53.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30860-510
Newark Part No.74M7013
Technical Datasheet
Cover TypeCover Plate
Cover MaterialAluminium
Cover ColorAluminium
For Use With19" Chassis MultipacPRO
External Depth - Metric220mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial8.66"
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Cover Plate
Cover Color
Aluminium
External Depth - Metric
220mm
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Cover Material
Aluminium
For Use With
19" Chassis MultipacPRO
External Width - Metric
-
External Depth - Imperial
8.66"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
