Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.6002
Newark Part No.98B9104
Product RangeMSF 250 Series
Technical Datasheet
1,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
25+ | $1.060 |
Price for:Each
Minimum: 500
Multiple: 500
$530.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6002
Newark Part No.98B9104
Product RangeMSF 250 Series
Technical Datasheet
Fuse Current63mA
Voltage Rating VAC250V
Product RangeMSF 250 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0034.6002 is a PCB THT-mount fast-acting non-resettable Subminiature Fuse made of thermoplastic body and tin-plated copper terminal. It is directly solderable on printed circuit boards and offers low breaking capacity and wave, iron soldering.
- UL94V-0 Flammability rating
- 9N Minimum tensile load
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Fuse Current
63mA
Product Range
MSF 250 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate