Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.1601.11
Newark Part No.23B7168
Product RangeSMS Series
Your Part Number
Technical Datasheet
700 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 200+ | $2.580 |
| 500+ | $2.240 |
Price for:Each
Minimum: 200
Multiple: 200
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1601.11
Newark Part No.23B7168
Product RangeSMS Series
Technical Datasheet
Product RangeSMS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.1601.11 is a short-stroke miniature SMD Tactile Switch with SPST contact arrangement, J-leads and gold/silver-plated contacts.
- -40 to 85°C Operating temperature range
- IP40 Protection rating
- UL94V-0 Flammability rating
Technical Specifications
Product Range
SMS Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 42VDC
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability