Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.1607.11
Newark Part No.95F8125
Product RangeSMS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $4.170 |
Price for:Each
Minimum: 200
Multiple: 200
$834.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1607.11
Newark Part No.95F8125
Product RangeSMS Series
Technical Datasheet
Product RangeSMS Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom42V
Actuating Force220gf
Operating Force2.2N
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241.1607.11 is a short-stroke miniature SMD Tactile Switch with SPST contact arrangement, J-leads and gold-plated contacts.
- -40 to 85°C Operating temperature range
- IP67 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
SMS Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
42V
Operating Force
2.2N
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
220gf
Contact Rating
50mA at 42VDC
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate