Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $23.330 |
250+ | $21.770 |
500+ | $20.440 |
Price for:Each
Minimum: 100
Multiple: 100
$2,333.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2805
Newark Part No.67M8895
Product RangeMCS
Technical Datasheet
Product RangeMCS
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max125mA
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Product Overview
1241.2805 is an MCS 19 series short-stroke metal switch.
- Assembly by mounting with nut, nut with gasket are enclosed in the box
- 3.7N actuating force, 1 million actuations lifetime
- Operating temperature range from -20 to 60°C
- IP67 with O-ring protection class
- Pins terminal, IEC/UL 62368-1 application standards
- Ag (silver) contact, zinc diecasting housing, stainless steel actuator material
- Non-illuminated
- Contact resistance is <lt/> 50mohm, <lt/> 150mohm after lifetime and insulation resistance is <gt/> 100Mohm
- Switching voltage is 4VDC minimum, 48VDC maximum
- 125mA maximum switching current, 1.2W rated switching capacity
Technical Specifications
Product Range
MCS
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Contact Current DC Max
125mA
IP Rating
IP65
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate