Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.6403
Newark Part No.10J1561
Product RangeMCS Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
10+ | $160.450 |
25+ | $147.830 |
50+ | $136.790 |
100+ | $126.550 |
Price for:Each
Minimum: 20
Multiple: 20
$3,209.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6403
Newark Part No.10J1561
Product RangeMCS Series
Technical Datasheet
Product RangeMCS Series
Panel Cutout Diameter30.3mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max80mA
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max125mA
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Product Range
MCS Series
Contact Configuration
SPST-NO
Contact Current Max
80mA
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Green, Red
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
30.3mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
Contact Current DC Max
125mA
IP Rating
IP65
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability