Print Page
Image is for illustrative purposes only. Please refer to product description.
5,200 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 50+ | $16.500 |
| 100+ | $15.560 |
| 250+ | $15.090 |
| 500+ | $14.900 |
Price for:Each
Minimum: 50
Multiple: 50
$825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1658.0000
Newark Part No.29Y3071
Technical Datasheet
Product Range-
IEC Connector TypeIEC C21 Socket
Current Rating20A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead
Technical Specifications
Product Range
-
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C21 Socket
Current Rating
20A
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate