Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-104-581
Newark Part No.81AC2125
Product RangeFMAC NEO Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $31.360 |
5+ | $31.360 |
10+ | $31.360 |
25+ | $31.360 |
Price for:Each
Minimum: 1
Multiple: 1
$31.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-104-581
Newark Part No.81AC2125
Product RangeFMAC NEO Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Filter Type3 Phase
Current Rating25A
Filter TerminalsScrew Clamp
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max10.7mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMAC NEO Series
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Screw Clamp
No. of Stages
1 Stage
Leakage Current Max
10.7mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
520VAC
Current Rating
25A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FMAC NEO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability