Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-109-956
Newark Part No.69AC4207
Product RangeDD12 Series
Also Known AsDD12.2121.121
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $53.190 |
| 50+ | $48.820 |
| 100+ | $46.100 |
| 200+ | $44.730 |
| 500+ | $44.180 |
Price for:Each
Minimum: 20
Multiple: 10
$1,063.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-109-956
Newark Part No.69AC4207
Product RangeDD12 Series
Also Known AsDD12.2121.121
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeDD12 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SCHURTER extends its successful power entry module series DD12 with screw and snap mounting options. An integrated ground line choke for suppressing high-frequency interference on the ground conductor is also a newly featured option. Different parts available with Extended Mounting Options and Integrated Ground Line Choke for Optimized Suppression of HF Interference
- Ultra-compact design. Ideal for low profile designs
- Aluminum case provides good shielding
- Ideal for application with high transient loads
- Depending on filter type, part could be suitable for use in equipment according to IEC/UL 60950 or in medical equipment according to IEC/UL 60601-1
Applications
Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
2A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
DD12 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
