Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-127-622
Newark Part No.53AJ8397
Product RangeDKIV-1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $46.030 |
| 50+ | $40.550 |
| 100+ | $35.990 |
| 250+ | $32.520 |
Price for:Each
Minimum: 40
Multiple: 40
$1,841.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-127-622
Newark Part No.53AJ8397
Product RangeDKIV-1 Series
Technical Datasheet
Inductance7.3mH
DC Current Rating16A
DC Resistance Max5700µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIV-1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
7.3mH
DC Resistance Max
5700µohm
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
DKIV-1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
