Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-141-376
Newark Part No.77AK6041
Product RangeFXP Series
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.070 |
10+ | $15.070 |
50+ | $15.070 |
100+ | $15.070 |
250+ | $15.070 |
500+ | $15.070 |
1000+ | $15.070 |
2500+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-141-376
Newark Part No.77AK6041
Product RangeFXP Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current45A
Fuse Size Held6.3mm x 32mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFXP Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
45A
Holder Terminals
Solder
Product Range
FXP Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability