Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-153-409
Newark Part No.25AM7977
Product RangeSCPA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $28.510 |
250+ | $27.600 |
Price for:Each
Minimum: 200
Multiple: 100
$5,702.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-409
Newark Part No.25AM7977
Product RangeSCPA Series
Technical Datasheet
Capacitance35000µF
Voltage(DC)4.5V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingSurface Mount
ESR0.3ohm
Product Diameter-
Product Length20mm
Product Width20mm
Product Height0.4mm
Product RangeSCPA Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
3-153-409 is a SCPA model dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- World thinnest supercapacitors
- 35mF capacitance
- 4.5V rated voltage
- 300mohm ESR
- 2µA maximum leakage current
- 1A RMS current, 5A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 85°C
- PCB, SMT mounting
Technical Specifications
Capacitance
35000µF
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.3ohm
Product Length
20mm
Product Height
0.4mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
4.5V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
20mm
Product Range
SCPA Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate