Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3402.0009.11
Newark Part No.04F992
Product RangeOMF 63 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $1.190 |
Price for:Each
Minimum: 500
Multiple: 100
$595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3402.0009.11
Newark Part No.04F992
Product RangeOMF 63 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style7.4mm x 3.1mm
Blow CharacteristicFast Acting
Product RangeOMF 63 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3402.0009.11 is a 1A/63V quick-acting Non-resettable Fuse with thermoplastic housing and tin-plated copper alloy terminals. The surface mount fuse is directly solderable onto printed circuit boards. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards.
- 220mV Typical voltage drop
- 220mV Typical power dissipation
- -40 to 125°C Ambient air temperature range
- UL94V-1 Flammability rating
Applications
Safety
Technical Specifications
Fuse Current
1A
Voltage Rating VDC
63V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
63V
Fuse Case Style
7.4mm x 3.1mm
Product Range
OMF 63 Series
Breaking Capacity Current DC
50A
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate