Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3402.0012.11
Newark Part No.04F995
Product RangeOMF 63 Series
Technical Datasheet
3,700 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerSCHURTER
Manufacturer Part No3402.0012.11
Newark Part No.04F995
Product RangeOMF 63 Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style7.4mm x 3.1mm
Blow CharacteristicFast Acting
Product RangeOMF 63 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
2A
Voltage Rating VDC
63V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
63V
Fuse Case Style
7.4mm x 3.1mm
Product Range
OMF 63 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate