Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3410.0021.01
Newark Part No.28C3323
Product RangeMGA Series
Technical Datasheet
Packaging Options
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3410.0021.01
Newark Part No.28C3323
Product RangeMGA Series
Technical Datasheet
Fuse Current200mA
Product RangeMGA Series
Voltage Rating VAC125V
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead
Technical Specifications
Fuse Current
200mA
Voltage Rating VAC
125V
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
Lead
Product Range
MGA Series
Voltage Rating VDC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
300A
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate