Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4301.5043
Newark Part No.24B006
Product RangeKFA Series
Technical Datasheet
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $65.220 |
25+ | $63.400 |
Price for:Each
Minimum: 20
Multiple: 20
$1,304.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.5043
Newark Part No.24B006
Product RangeKFA Series
Technical Datasheet
Product RangeKFA Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type-
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KFA Series
Gender
Plug
Current Rating
4A
Connector Mounting
Flange Mount
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate