Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4312.0010
Newark Part No.02AC7183
Product Range4762 Series
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
20+ | $46.170 |
50+ | $42.050 |
100+ | $39.490 |
200+ | $38.200 |
500+ | $37.680 |
Price for:Each
Minimum: 20
Multiple: 20
$923.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4312.0010
Newark Part No.02AC7183
Product Range4762 Series
Technical Datasheet
Product Range4762 Series
IEC Connector TypeIEC C13 Socket
Current Rating15A
Voltage Rating250VAC
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead
Technical Specifications
Product Range
4762 Series
Current Rating
15A
Voltage Rating
250VAC
Contact Termination Type
Screw
IEC Connector Type
IEC C13 Socket
Gender
Receptacle
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate