Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4787.2000
Newark Part No.67C2554
Product Range4787.2 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.990 | $0.753 |
| 10+ | $4.420 | $0.753 |
| 50+ | $3.980 | $0.753 |
| 100+ | $3.770 | $0.753 |
| 250+ | $3.560 | $0.753 |
| 500+ | $3.330 | $0.753 |
| 1000+ | $3.100 | $0.753 |
| 2500+ | $2.990 | $0.753 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4787.2000
Newark Part No.67C2554
Product Range4787.2 Series
Technical Datasheet
Product Range4787.2 Series
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Screw-on panel mounting from front
- 1 Function appliance outlet
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 32x20mm
- Fixing Centres: 32mm
- 4.8x0.8mm Quick Connect Terminals
Technical Specifications
Product Range
4787.2 Series
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C13 Outlet
Current Rating
15A
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability