Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6160.0002
Newark Part No.23M1990
Product Range2562 Series
Your Part Number
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.510 |
| 50+ | $4.120 |
| 100+ | $3.940 |
| 250+ | $3.760 |
| 500+ | $3.550 |
| 1000+ | $3.350 |
| 2500+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6160.0002
Newark Part No.23M1990
Product Range2562 Series
Technical Datasheet
IEC Connector TypeIEC C6 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingPanel Mount
Product Range2562 Series
SVHCLead
Technical Specifications
IEC Connector Type
IEC C6 Inlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
Lead
Current Rating
2.5A
Contact Termination Type
Through Hole
Product Range
2562 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability