Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $3.770 |
| 250+ | $3.600 |
| 500+ | $3.410 |
| 1000+ | $3.210 |
| 2500+ | $3.130 |
Price for:Each
Minimum: 100
Multiple: 100
$377.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6162.0157
Newark Part No.72T3029
Technical Datasheet
Product Range-
IEC Connector TypeIEC C14 Inlet
GenderPlug, Receptacle
Current Rating15A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gender
Plug, Receptacle
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C14 Inlet
Current Rating
15A
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability