New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Cartridge Fuses
                      Print Page

                      8020.5072.G

                      Fuse, Cartridge, Fast Acting, 2.5 A, 500 V, 6.3mm x 32mm, 1/4" x 1-1/4", SHF Series

                      SCHURTER 8020.5072.G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No8020.5072.G
                      Newark Part No.05AC7460
                      Product RangeSHF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,000 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1000+$0.846
                      Price for:Each
                      Minimum: 2000
                      Multiple: 2000
                      $1,692.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No8020.5072.G
                      Newark Part No.05AC7460
                      Product RangeSHF Series
                      Technical Datasheet

                      Data Sheet

                      Blow CharacteristicFast Acting
                      Fuse Current2.5A
                      Voltage Rating VAC500V
                      Fuse Size Metric6.3mm x 32mm
                      Fuse Size Imperial1/4" x 1-1/4"
                      Product RangeSHF Series
                      Breaking Capacity Current AC1.5kA
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 8020.5072.G from Schurter is a SHF 6.3mm x 32mm pigtail series fast acting cartridge fuse with 1.5KA breaking capacity current. The rated voltage and rated current of fuse is 500V and 2.5A. The compact size makes it ideal for primary protection of 3-phase system applications, frequency converters and power electronic.

                      • Ceramic tube, nickel plated copper alloy endcaps
                      • Tin plated copper axial leads
                      • Fuseholder/clip mounting
                      • Climatic category 40/085/21 acc. to IEC 60068-1
                      • Admissible ambient air temperature range from -40°C to 85°C
                      • Storage conditions 0°C to 60°C, (max) 70% RH
                      • UL 248-14, CSA C22.2 no. 248.14 standards
                      • UL E41599 and cURus approved

                      Applications

                      Safety

                      Technical Specifications

                      Blow Characteristic

                      Fast Acting

                      Voltage Rating VAC

                      500V

                      Fuse Size Imperial

                      1/4" x 1-1/4"

                      Breaking Capacity Current AC

                      1.5kA

                      Fuse Current

                      2.5A

                      Fuse Size Metric

                      6.3mm x 32mm

                      Product Range

                      SHF Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.